Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2.594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 28.5V 40mA Bi-Directional TVS SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 22.8 V SMD/SMT 41.6 V 28.5 V SQ-MELF 36 A - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 28.5V 40mA Bi-Directional TVS SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 22.8 V SMD/SMT 41.6 V 28.5 V 36 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 29.7V 40mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Axial C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 29.7V 40mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Bidirectional 1 Channel 25.1 V SMD/SMT 45.7 V 31.4 V SQ-MELF 32.8 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 32.4V 30mA Bi-Directional TVS SQ SMT TR Non-Stocked
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 27.4 V SMD/SMT 49.9 V 34.2 V 30.1 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 42.3V 25mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 35.8 V Axial 64.6 V 44.7 V C 23.2 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 42.3V 25mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 35.8 V SMD/SMT 64.6 V 44.7 V 23.2 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 45.9V 25mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 38.8 V Axial 70.1 V 48.5 V 21.4 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 45.9V 25mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 38.8 V SMD/SMT 70.1 V 48.5 V 21.4 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 50.4V 20mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 42.6 V Axial 77 V 53.2 V C 19.5 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 55.8V 20mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 47.1 V Axial 85.3 V 58.9 V C 17.6 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 55.8V 20mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 47.1 V SMD/SMT 85.3 V 58.9 V 17.6 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 61.2V 20mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 51.7 V Axial 97.1 V 64.6 V C 15.4 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 61.2V 20mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Bidirectional 1 Channel 51.7 V SMD/SMT 97.1 V 64.6 V SQ-MELF 15.4 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 67.5V 20mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Bidirectional 1 Channel 56 V Axial 103.1 V 71.3 V C 14.5 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 81.9V 15mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 69.2 V SMD/SMT 125.1 V 86.5 V 12 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 90V 12mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 76 V SMD/SMT 137.6 V 95 V 10.9 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 99V 12mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Bidirectional 1 Channel 86.6 V Axial 151.3 V 104.5 V C 9.9 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 108V 10mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Axial C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 144V 8mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 121.6 V SMD/SMT 218.4 V 152 V 6.9 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 162V 5mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 136.8 V SMD/SMT 245.7 V 171 V 6.1 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 162V 5mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 136.8 V SMD/SMT 257.98 V 162.45 V SQ-MELF 5.79 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 180V 5mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 152 V Axial 273 V 190 V C 5.5 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 180V 5mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Bidirectional 1 Channel 152 V Axial 273 V 190 V C 5.5 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 180V 5mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 152 V SMD/SMT 273 V 190 V SQ-MELF 5.5 A - 55 C + 175 C Bulk