Comchip Technology ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes ESD 5V BI-DIRECTION 0201 HALOGEN-FREE 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V DFN-0603-2 2 A 30 W 0.2 pF 15 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 18VWM 48W DFNWB1006-2L Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

2 Channel 18 V SMD/SMT 12 V 21 V DFNWB1006-2 4 A 0.35 pF 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V DFN-0603-2 2 A 30 W 6 pF 8 kV 15 kV - 40 C + 125 C CPDZ5V0C Reel, Cut Tape, MouseReel