Littelfuse SMCJ Series ESD Protection Diodes / TVS Diodes

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 220V 5% Uni-Directional
5.240Expected 8/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMC (DO-214AB) 4.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 400V 5% Uni-Directional
5.974Expected 6/29/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMC (DO-214AB) 3 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 40V 5% Uni-Directional
7.774On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 45V 5% Bi-Directional
5.631Expected 8/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 48V 5% Bi-Directional
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 70V 5% Bi-Directional 962In Stock
6.000Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 90V 5% Uni-Directional
5.981Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 10.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 5V 5% Uni-Directional Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

Unidirectional SMD/SMT SMC (DO-214AB) 1.5 kW SMCJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 58V 5% Uni-Directional Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 58 V SMD/SMT 93.6 V 71.2 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 64V 5% Uni-Directional Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 64 V SMD/SMT 78.6 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 70V 5% Uni-Directional Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 70 V SMD/SMT SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 8.5V 5% Bi-Directional Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMC (DO-214AB) 104.2 A 1.5 kW 30 kV 13 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel