Nexperia ESD Protection Diodes / TVS Diodes

Results: 1.027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VS1UR-Q/SOD123W/CFP3 5.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123W-2 20.1 A 400 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS14VS1UR-Q/SOD123W/CFP3 2.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SOD-123W-2 17.2 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS18VP1UTP-Q/SOD128/FlatPowe 2.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-128-2 20.5 A 600 W 30 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1UP-Q/SOD128/FlatPower 2.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-128-2 15.4 A 600 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VS1UR-Q/SOD123W/CFP3 6.848In Stock
21.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123W-2 7.5 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UTR-Q/SOD123W/CFP3 5.731In Stock
6.000Expected 11/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.2 V SOD-123W-2 43.8 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS64VP1UP-Q/SOD128/FlatPower 2.710In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SOD-128-2 5.8 A 600 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0S1UR-Q/SOD123W/CFP3 2.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SOD-123W-2 33.3 A 400 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3BB4/SOT1176/XSON10 8.597In Stock
25.000Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.4 V DFN-2510A-10 8.3 A 0.2 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FS4/SOT1176/XSON10 4.653In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.4 V DFN-2510A-10 8.2 A 0.34 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CAN/SOT23/TO-236AB 47.732In Stock
723.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 25.4 V SC-59-3 (SOT-23-3) 3 A 200 W 17 pF 8 kV 15 kV - 65 C + 150 C PESD1CAN Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CAN/SOT23/TO-236AB 105.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 41 V 28 V SC-59-3 (SOT-23-3) 5 A 230 W 30 pF 8 kV 15 kV - 65 C + 150 C PESD2CAN Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6 39.383In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 5 Channel 5 V SMD/SMT 6.5 V SOT-666-6 2.9 pF 10 kV - 55 C + 150 C PESD5V0U5B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 30.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 5 V 5.5 V TSOP-6 20 W 75 pF 15 kV 15 kV - 65 C + 150 C BZA408B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ6V2AL/SOT23/TO-236AB 46.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 1 Channel 3 V SMD/SMT 8.7 V 6.51 V SC-59-3 (SOT-23-3) 2.76 A 24 W 230 pF 30 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5B-TBS/SOT1176D/DFN251 29.782In Stock
64.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 4 Channel 5 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BSF/SOD962/SOD962 125.518In Stock
Min.: 1
Mult.: 1
Max.: 216.000
Reel: 9.000

Bidirectional 1 Channel 5 V SMD/SMT 15.5 V 6 V DSN-0603-2 8 A 100 W 35 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z5.0/SOD523/SC-79 17.862In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V SOD523 10 A 180 W 150 pF 30 kV - 65 C + 150 C PESD5Zx Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3P1UP/SOD128/FlatPower 15.279In Stock
23.900On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V SOD-128-2 75 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0S1UR/SOD123W/CFP3 17.886In Stock
12.000Expected 9/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SOD-123-2 43.5 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3AB4/SOT1176/XSON10 25.751In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 4 Channel 3.3 V SMD/SMT 5 V 5.5 V DFN-2510-10 7 A 0.17 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 5.420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 21 V SMD/SMT 28 V TSOP-6 700 mA 19.6 W 48 pF 8 kV 8 kV - 65 C + 150 C BZA420A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 11.171In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 21 V SMD/SMT 28 V TSOP-6 48 pF 8 kV 8 kV - 65 C + 150 C BZA420A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 476In Stock
24.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.88 V SMD/SMT 8 V TSOP-6 24 W 240 pF - 65 C + 150 C BZA456A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 2.690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.89 V SMD/SMT 9 V 6.51 V TSOP-6 2.66 A 24 W 200 pF 15 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel