Panjit P2AL-AU Series ESD Protection Diodes / TVS Diodes

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,8.5V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 10.4 V SOD-123FL 13.9 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 8.5V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 10.4 V SOD-123FL 13.9 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,9V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 11.1 V SOD-123FL 13 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 9V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 11.1 V SOD-123FL 13 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel