Panjit ESD Protection Diodes / TVS Diodes

Results: 6.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,26V,UNI 3.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SOD-323HE 3.6 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,3.3V,UNI 4.384In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 6 V SOD-323HE 17.6 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,7V,UNI 4.850In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-323HE 12.5 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,20V,UNI 149In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123FL 12.3 A 400 W 30 kV 30 kV - 55 C + 150 C P4FL-AU AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,24V,BI 2.020In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 2 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,36V,BI 260In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 2 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,5V,UNI 1.633In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,5.8V,UNI 1.096In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,5V,UNI 1.044In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,7.5V,BI 455In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB (DO-214AA) TSM-06CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5.5V,ESD Protection,SOT-23 6L,UNI 1.524In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 15 V 6 V SC-59-6 (SOT-23-6) 4 A 0.6 pF 15 kV 20 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 2.376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.7 V 4 V DFN1610-2 110 A 1500 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 52 V 30 V DFN1610-2 27.5 A 230 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 96 V 52.8 V DFN1610-2 15 A 150 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,DFN1006-2L,BI 13.990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

TEA-01FR Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,UNI 4.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,UNI 1.944In Stock
5.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 3 V SMD/SMT 6.5 V 4 V SOD-323-2 1 A 350 W 450 pF 8 kV 15 kV - 50 C + 150 C TEA-04ASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 7V,ESD Protection,SOD-923,UNI 6.500In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 1 Channel 7 V SMD/SMT 15 V 7.5 V SOD-923-2 4 A 40 W 30 pF 30 kV 30 kV - 55 C + 150 C TEA-01AC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 8V,ESD Protection,SOD-523,UNI 1.914In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 8 V SMD/SMT 13 V 8.5 V SOD-523-2 5 A 120 W 70 pF - 50 C + 150 C TEA-01AASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 6.011In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 3.5 V 5 V DFN-2 5 A 0.19 pF 12 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.3 V SMD/SMT 4.2 V 5 V DFN-10 5 A 0.29 pF 15 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,24V,UNI 528In Stock
Min.: 1
Mult.: 1
Reel: 600

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V DO-218AB 118 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 6600W,Transient Voltage Suppressors,DO-218AB,24V,UNI 78In Stock
Min.: 1
Mult.: 1
Reel: 600

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V DO-218AB 170 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-23 6L,UNI 646In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SC-59-6 (SOT-23-6) 5 A 0.8 pF 15 kV 20 kV - 55 C + 150 C TEA-01TL Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-23,BI 959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TEA-01T Reel, Cut Tape, MouseReel