STMicroelectronics SMC50J-A Series ESD Protection Diodes / TVS Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 85 V TVS in SMC 2.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel SMD/SMT 137 V 95 V SMC (DO-214AB) 32 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 36 V TVS in SMC 3.440In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 30 V TVS in SMC 2.090In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel SMD/SMT 48.4 V 33.2 V SMC (DO-214AB) 103 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 58 V TVS in SMC 2.287In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel SMD/SMT 93.6 V 64.6 V SMC (DO-214AB) 53 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 70 V TVS in SMC 2.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel SMD/SMT 113 V 77.9 V SMC (DO-214AB) 42 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 100 V TVS in SMC 2.374In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel SMD/SMT 179 V 111 V SMC (DO-214AB) 28 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 24 V TVS in SMC 2.436In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 129 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 48 V TVS in SMC 3.722In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel SMD/SMT 77.4 V 53.2 V SMC (DO-214AB) 65 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 5 V TVS in SMC 5.109In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel SMD/SMT 9.2 V 53.2 V SMC (DO-214AB) 544 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 6.5 V TVS in SMC 2.102In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel SMD/SMT 11.2 V 7.2 V SMC (DO-214AB) 447 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel