TVS Diode ESD Suppressors

Eaton Electronics TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for various consumer, computing, power systems, medical, and industrial applications.

Results: 3.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 16V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 57.7 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 170V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Unidirectional 275 V SMC (DO-214AB) 1.5 kW SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 17V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 5.5 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 210V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Unidirectional 337 V SMC (DO-214AB) 1.5 kW SMCJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 22V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 42.3 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 22V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 42.3 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 24V Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 26V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 26V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 26V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 28V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 28V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 33V Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 36V Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 36V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 43V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Bidirectional 69.4 V SMC (DO-214AB) 1.5 kW SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 43V Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.6 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 51V Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 54V Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.2 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 54V Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.2 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 64V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 103 V SMC (DO-214AB) 1.5 kW SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 64V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 103 V SMC (DO-214AB) 1.5 kW SMCJ AEC-Q101 Reel, Cut Tape, MouseReel


Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 70V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 75V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 90V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

SMC (DO-214AB) AEC-Q101 Reel, Cut Tape, MouseReel