TVS Diode ESD Suppressors

Eaton Electronics TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for various consumer, computing, power systems, medical, and industrial applications.

Results: 3.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 90V Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 90 V SMD/SMT 146 V 146 V SMC (DO-214AB) 10.3 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 13V Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 139.5 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 18V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.7 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 20V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 22V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 35.5 V SMC (DO-214AB) 3 kW SMDJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 22V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.5 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 22V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 35.5 V SMC (DO-214AB) 3 kW SMDJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 22V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.5 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 24V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.1 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 26V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 42.1 V SMC (DO-214AB) 3 kW SMDJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 26V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.3 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 26V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.3 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 28V Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 30V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 30V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 33V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 36V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 36V Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 43V Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 43.2 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 48V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 77.4 V SMC (DO-214AB) 3 kW SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 48V Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 51V Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMDJE AUTO, 54V Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 34.4 A 3 kW - 55 C + 150 C SMDJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 70V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

SMC (DO-214AB) AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 78V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 48.000
Mult.: 6.000
Reel: 6.000

Bidirectional 126 V SMC (DO-214AB) 3 kW SMDJ AEC-Q101 Reel