TVS Diode ESD Suppressors

Eaton Electronics TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for various consumer, computing, power systems, medical, and industrial applications.

Results: 3.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 100V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 162 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 100V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 162 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 10V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123FL-2 11.8 A 200 W - 55 C + 150 C SMFH Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 10V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123FL-2 11.8 A 400 W - 55 C + 150 C SMFLH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 11V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 18.2 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 13V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-123FL-2 9.3 A 400 W - 55 C + 150 C SMFLH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 13V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 21.5 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 14V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 23.2 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 14V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 23.2 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 15V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 24.4 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 17V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SOD-123FL-2 7.2 A 400 W - 55 C + 150 C SMFLH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 17V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 27.6 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 18V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 29.2 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 18V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 18 V SMD/SMT SOD-123FL-2 6.8 A 400 W - 55 C + 150 C SMFLH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 18V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 29.2 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 20V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 32.4 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 22V Non-Stocked Lead-Time 12 Weeks
Min.: 18.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SOD-123FL-2 5.6 A 400 W - 55 C + 150 C SMFLH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 22V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 35.5 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 24V Non-Stocked Lead-Time 12 Weeks
Min.: 18.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123FL-2 5.1 A 400 W - 55 C + 150 C SMFLH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 26V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 42.1 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 26V Non-Stocked Lead-Time 12 Weeks
Min.: 18.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123FL-2 4.8 A 200 W - 55 C + 150 C SMFH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 28V Non-Stocked Lead-Time 12 Weeks
Min.: 18.000
Mult.: 6.000
Reel: 6.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL-2 4.4 A 400 W - 55 C + 150 C SMFLH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 28V Non-Stocked Lead-Time 12 Weeks
Min.: 120.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL-2 4.4 A 400 W - 55 C + 150 C SMFLH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 30V Oper., Uni-dir. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 48.4 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 30V Non-Stocked Lead-Time 12 Weeks
Min.: 18.000
Mult.: 6.000
Reel: 6.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123FL-2 4.1 A 200 W - 55 C + 150 C SMFH Reel