TVS Diode ESD Suppressors

Eaton Electronics TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for various consumer, computing, power systems, medical, and industrial applications.

Results: 3.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,24V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOD-323-2 400 W 35 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS 0201 EIA, 5 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3 V SMD/SMT 6.3 V 4.7 V 0201 (0603 metric) 8 A 50 W 18 pF 25 kV 25 kV - 55 C + 85 C TVSL02 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 100V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 123 V SMB (DO-214AA) 6.2 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 100V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 123 V SMB (DO-214AA) 6.2 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 10V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMB (DO-214AA) 58.9 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 110V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 135 V SMB (DO-214AA) 5.6 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 110V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 135 V SMB (DO-214AA) 5.6 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 11V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 13.5 V SMB (DO-214AA) 55 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 11V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 13.5 V SMB (DO-214AA) 55 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 120V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 147 V SMB (DO-214AA) 5.2 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 120V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 147 V SMB (DO-214AA) 5.2 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 12V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMB (DO-214AA) 50.3 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 12V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMB (DO-214AA) 50.3 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 130V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 159 V SMB (DO-214AA) 4.8 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 130V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 159 V SMB (DO-214AA) 4.8 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 13V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SMB (DO-214AA) 46.6 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 14V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SMB (DO-214AA) 43.1 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 14V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SMB (DO-214AA) 43.1 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 150V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 185 V SMB (DO-214AA) 4.2 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 150V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 185 V SMB (DO-214AA) 4.2 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 160V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 197 V SMB (DO-214AA) 3.9 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 160V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 197 V SMB (DO-214AA) 3.9 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 16V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMB (DO-214AA) 38.5 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 170V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 209 V SMB (DO-214AA) 3.7 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 170V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 209 V SMB (DO-214AA) 3.7 A 1 kW - 55 C + 150 C 10BJ Reel