SPT01-335DEE

STMicroelectronics
511-SPT01-335DEE
SPT01-335DEE

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AUTO SENSOR TRANS OVER VLT PRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
3 Channel
36 V
SMD/SMT
46 V
38 V
QFN-6
2 A
100 W
8 kV
15 kV
- 40 C
+ 100 C
ESD Suppressors
SPT01-335DEE
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Voltage: 36 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1 V
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
6.000
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,49 € 1,49 €
0,946 € 9,46 €
0,704 € 35,20 €
0,628 € 62,80 €
0,494 € 247,00 €
0,456 € 684,00 €
Full Reel (Order in multiples of 3000)
0,395 € 1.185,00 €
0,384 € 2.304,00 €
0,353 € 3.177,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩