uClamp ESD Protection Diodes / TVS Diodes

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 12V 1-LINE ESD PROT 3.136In Stock
6.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 28.5 V 13.3 V 0402 (1006 metric) 7 A 200 W 25 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 36V 3-LINE TVS 1.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 36 V SMD/SMT 70 V 37 V DFN-1710-6 2 A 140 W 25 pF 15 kV 20 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 36V, 1-Line Surge protection 3.183In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 36 V SMD/SMT 15 V 37 V 0603 (1608 metric) 80 A 1.6 kW 150 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 12V 1-LINE ESD PROT Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Bidirectional 1 Channel 12 V SMD/SMT 28.5 V 14.2 V 0402 (1006 metric) 7 A 25 pF 30 kV 30 kV - 55 C + 125 C uClamp1211P Reel
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Bidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V 0201 (0603 metric) 5 A 175 W 19 pF 30 kV 30 kV - 55 C + 125 C Reel
Semtech ESD Protection Diodes / TVS Diodes uClamp 3-Line 36V TVS Array SGP3016N6 Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 3 Channel 36 V SMD/SMT 45 V 37 V DFN-3016-6 2 A 25 pF 30 kV 30 kV - 40 C + 125 C Reel
Semtech ESD Protection Diodes / TVS Diodes 40V, 4-LINE ESD PROTECTION Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 40 V SMD/SMT 15 V DFN-2510-10 80 A 1.6 kW 30 kV 30 kV - 40 C + 125 C uClamp Reel