VCAS Series Varistors

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors AEC-Q200 125C Workin g 30V 0.1J Clamping 1.148In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 30 VDC 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 5.6V 0.3J Clamping 3.290In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 4 VAC 5.6 VDC 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Working 26V 0.1J Clamping 60V 0805 3.940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 10 VAC 26 VDC 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.3J Clamping 3.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 10 VAC 26 VDC 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 16V 0.6J Clamping 3.838In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 18 VDC 42 V 150 A 400 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.7J Clamping 1.776In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 26 VDC 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 45V 0.6J Clamping 3.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 90 V 1 kA 600 mJ 5000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 18V 1.5J Clamping 2.943In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 13 VAC 18 VDC 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 1.2J Clamping 2.750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 18 VAC 26 VDC 60 V 300 A 1.2 J 2150 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V
10.000Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 1.5 pF Ant PowerGuard
9.900Expected 2/19/2026
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V
4.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
997Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V
1.997Expected 2/18/2026
Min.: 1
Mult.: 1
Reel: 2.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V
2.470Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Working 18V 0.5J Clamping 42V 1206 2In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 18 VDC 18 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 10.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 5.6V 1100pF 50-100% 0805 AEC-Q200 4.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 0805 18V 0.3J 550pF AECQ200 4.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 26V 0.1J 120pF AECQ200 4.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V 2.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V 20.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 51V 180A 600pF AEC-Q 200 0805 10.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 3pF 27.5 V Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 27.5 V 67 V 120 A 100 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 40 pF 33V 50V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 33 V 50 V 15 A 20 mJ 40 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel