MLA Series Varistors

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 60V 250A 440pF Non-Stocked
Min.: 2.000
Mult.: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VDC 440 pF - 55 C + 125 C Bulk
Littelfuse Varistors 68V 180A 100pF Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 68 VDC 140 V 100 pF - 55 C + 125 C Bulk
Littelfuse Varistors Varistors 68V 180A 130pF Non-Stocked
Min.: 2.500
Mult.: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 68 VDC 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 68V 180A 100pF Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 68 VDC 180 pF - 55 C + 125 C Reel
Littelfuse Varistors 85V 250A 260pF Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 85 VDC 180 V 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors 85V 250A 260pF Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MLA Reel
Littelfuse Varistors Varistors 9V 4A 33pF Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 11 V 35 V 4 A 20 mJ 33 pF - 55 C + 125 C Reel
Littelfuse Varistors Varistors 9V 20A 120pF Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 140 pF - 55 C + 125 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 25.5 V 30 A 0.1 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 20A 120pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 25.5 V 490 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 25.5 V 490 pF - 55 C + 125 C Reel
Littelfuse Varistors Varistors 9V 30A 490pF Non-Stocked
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 490 pF - 55 C + 125 C Bulk
Littelfuse Varistors 9V 4A 33pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VDC 25.5 V 520 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VDC 25.5 V 520 pF - 55 C + 125 C Reel
Littelfuse Varistors 9V 4A 33pF Non-Stocked
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VDC 520 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLA Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLA Reel