2.7 mm Surface Mount Fuses

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1 A 2.866In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 95 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 4 A 2.839In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 5 A 5.252In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 6.3 A 2.363In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 6.3 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2 A 5.844In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 3.15 A 2.888In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 800 mA 2.784In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 800 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2.5 A 2.737In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1.25 A 2.935In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 70 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 630 mA 2.903In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 160 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1.6 A 1.464In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1.6 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 500 mA Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 500 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 300 mOhms