Bourns Surface Mount Fuses

Results: 543
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 1A High-inrush 0603 SinglFuse 15.353In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 1 A 35 VAC 65 VDC 13 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 6.710In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses .5A 65V TIME DELAY 7.700In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 65 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 827 mOhms
Bourns Surface Mount Fuses 10A Single blow fuse 1206 SinglFuse 13.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 10 A 35 VDC 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 1206 SinglFuse 6.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 45 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bourns Surface Mount Fuses 15A 32V TIME DELAY 8.031In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 1.6A 110V TIME DELAY 8.717In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.6 A 110 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 43 mOhms
Bourns Surface Mount Fuses 4A 35V TIME DELAY 14.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 10.430In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 33.8 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 17.573In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.375A 2.706In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 732 mOhms
Bourns Surface Mount Fuses 1.5A 250V FAST ACTING 8.165In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FPA-W Surface Mount Fuses Fast Blow 1.5 A 250 VDC 100 A 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 60 mOhms
Bourns Surface Mount Fuses 60Vdc 30A High-Current 1.892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SF-2923HC-C Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 60 VDC 300 A 2923 (7358 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 mOhms
Bourns Surface Mount Fuses 1A 250V SinglFuse Time Lag & Low Power 1.687In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Bourns Surface Mount Fuses 2.5A 35V FAST ACTING 8.958In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 2.5 A 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 22.5 Ohms
Bourns Surface Mount Fuses .375A Fast Act Prec 0603 SinglFuse 51.052In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603FP-F Surface Mount Fuses Fast Blow 375 mA 35 VAC 65 VDC 13 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 480 mOhms
Bourns Surface Mount Fuses 1A 32V FAST ACTING 7.671In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SF-0603FP-M Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 0.75A 10.179In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 750 mA 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 420 mOhms
Bourns Surface Mount Fuses 3.15A Slow Blow 1206 SinglFuse 7.359In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 3.15 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses .75A 125V FAST ACTING 8.646In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 206.5 mOhms
Bourns Surface Mount Fuses .75A 250V FAST ACTING 17.342In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FP-W Surface Mount Fuses Fast Blow 750 mA 250 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 148 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 1.5A 8.275In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 114 mOhms
Bourns Surface Mount Fuses .25A 32V FAST ACTING 9.922In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 250 mA 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 330 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0402 SinglFuse 11.399In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 24 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 5A Fast Act Prec 0603 SinglFuse 15.996In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603FP-F Surface Mount Fuses Fast Blow 5 A 35 VAC 35 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9.5 mOhms