Littelfuse Surface Mount Fuses

Results: 1.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 1.917In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 32V 1A Case 0603 Protector Slim 5.457In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 4.044In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 4V 12A 4.366In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ITV4030 12A Battery Protection - 10 C + 65 C Reel, Cut Tape
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 14V 12A 2.674In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ITV4030 12A Battery Protection - 10 C + 65 C Reel, Cut Tape
Littelfuse Surface Mount Fuses .08A 277VAC/DC PICO UL913 80In Stock
Min.: 1
Mult.: 1
Reel: 100

304 Surface Mount Fuses Fast Blow 80 mA 277 VAC 277 VDC 1.5 kA at 277 VAC, 1.5 kA at 277 VDC 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 8.19 Ohms
Littelfuse Surface Mount Fuses .1A 277VAC/DC PICO UL913 400In Stock
Min.: 1
Mult.: 1
Reel: 100

304 Surface Mount Fuses Fast Blow 100 mA 277 VAC 277 VDC 1.5 kA at 277 VAC, 1.5 kA at 277 VDC 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 5 Ohms
Littelfuse Surface Mount Fuses .75A 63V 1206 Fast-Acting AEC-Q200 3.674In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 600 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 1.5A 3.512In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 209 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 0603 FAST ACTING 4.467In Stock
Min.: 1
Mult.: 1
Reel: 3.000

438 Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20.5 mOhms
Littelfuse Surface Mount Fuses 280VAC 2A .052ohms 443LC NANO2 2.818In Stock
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 280 VAC 50 A at 280 VAC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 1.716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 2.053In Stock
Min.: 1
Mult.: 1
Reel: 5.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 2.180In Stock
Min.: 1
Mult.: 1
Reel: 1.500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A VFA Slimline 4.780In Stock
Min.: 1
Mult.: 1
Reel: 5.000

467 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 13.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 1.870In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 82.5 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 4A 1.386In Stock
Min.: 1
Mult.: 1
Reel: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 260C .750A SMF NANO CLIP VFA 1.675In Stock
Min.: 1
Mult.: 1
Reel: 1.500

157 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 245.8 mOhms
Littelfuse Surface Mount Fuses 3.5A 250V FAST ACTING 2.697In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422A Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Surface Mount Fuses 32V .375A 0402 Very Fast Acting 7.749In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 193 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 7.126In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V .375A FA 0603 2.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

438 Surface Mount Ceramic Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.247 Ohms
Littelfuse Surface Mount Fuses 2A 32V FAST ACTING FUSE AEC-Q200 3.710In Stock
Min.: 1
Mult.: 1
Reel: 3.000

438A Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 1.75A 32V FAST ACTING FUSE AEC-Q200 5.088In Stock
Min.: 1
Mult.: 1
Reel: 3.000

438A Surface Mount Ceramic Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.405 Ohms
Littelfuse Surface Mount Fuses 32V 3A Case 0603 Protector Slim 4.068In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 18 mOhms