Amphenol CL Series Inrush Current Limiters

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Current Rating Voltage Rating Resistance Tolerance Diameter Width Lead Diameter Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Packaging Series
Amphenol Advanced Sensors Inrush Current Limiters 6A 5ohm Straight leads 14.543In Stock
2.537On Order
Min.: 1
Mult.: 1

PCB Mount Radial 6 A 115 VAC, 230 VAC 5 Ohms 25 % 19.56 mm 5.59 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 2.7A 16ohm Straight leads 2.014In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 2.7 A 115 VAC, 230 VAC 16 Ohms 25 % 13.97 mm 4.57 mm 8.33 mm - 50 C + 150 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 5A 7ohm Straight leads 1.996In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 5 A 115 VAC, 230 VAC 7 Ohms 25 % 19.56 mm 6.6 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.7A 10ohm Straight leads 3.771In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1.7 A 115 VAC, 230 VAC 10 Ohms 25 % 10.16 mm 4.32 mm 6.35 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.5A 30ohm Straight leads 1.923In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1.5 A 115 VAC, 230 VAC 30 Ohms 25 % 10.16 mm 5.08 mm 6.35 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 16A 0.5ohm Kinked Leads 832In Stock
Min.: 1
Mult.: 1
PCB Mount Radial - Kinked Lead 16 A 115 VAC, 230 VAC 500 mOhms 25 % 23.62 mm 5.59 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 8A 1.3ohm Kinked Leads 1.291In Stock
Min.: 1
Mult.: 1

PCB Mount Radial - Kinked Lead 8 A 115 VAC, 230 VAC 1.3 Ohms 25 % 13.97 mm 5.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters ICL 47 Ohm 3A Max kinked leads 1.393In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount Radial - Kinked Lead 3 A 115 VAC, 230 VAC 47 Ohms 25 % 19.56 mm 5.59 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters 1.7A 16ohm Straight leads 3.397In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1.7 A 115 VAC, 230 VAC 16 Ohms 25 % 13.97 mm 4.57 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters ICL 5 Ohm 4.7A Max kinked leads 1.751In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial - Kinked Lead 4.7 A 115 VAC, 230 VAC 5 Ohms 25 % 13.97 mm 4.57 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters 2.8A 5ohm Straight leads 1.680In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 5 Ohms 25 % 13.97 mm 4.57 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.5A 30ohm Kinked Leads 273In Stock
Min.: 1
Mult.: 1

PCB Mount Radial - Kinked Lead 1.5 A 115 VAC, 230 VAC 30 Ohms 25 % 10.16 mm 5.08 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 2.4A 25ohm Kinked Leads 881In Stock
Min.: 1
Mult.: 1

PCB Mount Radial - Kinked Lead 2.4 A 115 VAC, 230 VAC 25 Ohms 25 % 13.97 mm 4.57 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 2.7A 16ohm Kinked Leads 889In Stock
Min.: 1
Mult.: 1

PCB Mount Radial - Kinked Lead 2.7 A 115 VAC, 230 VAC 16 Ohms 25 % 13.97 mm 4.57 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.6A 50ohm Kinked Leads 877In Stock
Min.: 1
Mult.: 1

PCB Mount Radial - Kinked Lead 1.6 A 115 VAC, 230 VAC 50 Ohms 25 % 11.43 mm 4.32 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters ICL 10 Ohm 1.7A Max Straight leads 1.489In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount Radial 1.7 A 115 VAC, 230 VAC 10 Ohms 25 % 10.16 mm 4.32 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters 2.8A 5ohm Kinked Leads 903In Stock
Min.: 1
Mult.: 1

PCB Mount Radial - Kinked Lead 2.8 A 115 VAC, 230 VAC 5 Ohms 25 % 13.97 mm 4.57 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.7A 16ohm Kinked Leads 992In Stock
Min.: 1
Mult.: 1

PCB Mount Radial - Kinked Lead 1.7 A 115 VAC, 230 VAC 16 Ohms 25 % 13.97 mm 4.57 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters ICL 50 Ohm 1.1A Max kinked leads 2.055In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount Radial - Kinked Lead 1.1 A 115 VAC, 230 VAC 50 Ohms 25 % 11.43 mm 4.32 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters ICL 30ohm, 1.5A Max Steady State Current, straight leads 1.947In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount Radial 1.5 A 30 Ohms 25 % 10.16 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters 8A 2.5ohm Straight leads 1.328In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount Radial 8 A 115 VAC, 230 VAC 2.5 Ohms 25 % 19.56 mm 5.59 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters 16A 0.5ohm Straight leads 834In Stock
1.983Expected 3/11/2026
Min.: 1
Mult.: 1

PCB Mount Radial 16 A 115 VAC, 230 VAC 500 mOhms 25 % 23.62 mm 5.59 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 12A 0.7ohm Straight leads 1.085In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 12 A 115 VAC, 230 VAC 700 mOhms 25 % 19.56 mm 5.59 mm 18 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 4.7A 5ohm Straight leads 2.649In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 4.7 A 115 VAC, 230 VAC 5 Ohms 25 % 13.97 mm 4.57 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 8A 1.3ohm Straight leads 2.837In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 8 A 115 VAC, 230 VAC 1.3 Ohms 25 % 13.97 mm 5.33 mm 8.33 mm - 50 C + 175 C Bulk CL