Vishay SCRs

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay Semiconductors SCRs 16A If; 1200V Vr TO-263AB (D2PAK) 615In Stock
Min.: 1
Mult.: 1
Reel: 800

1.2 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 400In Stock
Min.: 1
Mult.: 1


Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 17In Stock
500Expected 4/17/2026
Min.: 1
Mult.: 1

1.2 kV 10 mA 79 A 1.5 V 40 mA - 40 C + 150 C Through Hole TO-247L-3
Vishay Semiconductors SCRs Output & SW Modules - IAP HEXFRED-e3 18In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs 600 Volt 25 Amp 41In Stock
100Expected 3/16/2026
Min.: 1
Mult.: 1

600 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 1200 Volt 35 Amp 8In Stock
Min.: 1
Mult.: 1

1.2 kV 1.7 mA 2.3 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk

Vishay Semiconductors SCRs 100 Volt 25 Amp 69In Stock
Min.: 1
Mult.: 1

100 V 6.5 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 600 Volt 25 Amp 48In Stock
Min.: 1
Mult.: 1

600 V 2.5 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 100 Volt 50 Amp 44In Stock
Min.: 1
Mult.: 1

100 V 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Vishay Semiconductors SCRs 200 Volt 50 Amp 75In Stock
Min.: 1
Mult.: 1

200 V 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Vishay Semiconductors SCRs 400 Volt 50 Amp 86In Stock
100Expected 3/19/2026
Min.: 1
Mult.: 1

400 V 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Vishay Semiconductors SCRs 1200 Volt 75 Amp 105In Stock
Min.: 1
Mult.: 1

1.4 kA 1.2 kV 1 mA 1.4 V 10 V 1.5 V 100 mA - 40 C + 125 C SMD/SMT Super-247 Tube
Vishay Semiconductors SCRs SCR TO220 1.2KV 25A NEWINPT 720In Stock
Min.: 1
Mult.: 1
Reel: 800

VS-25TTS12S2LHM3 1.2 kV 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs Diodes - DO4 BRAZ SQR-e3 98In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs New Input Thyristor - FULLPAK-220-e3 416In Stock
Min.: 1
Mult.: 1

TO-220FP-3
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 617In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 251In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 563In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs Single SCR Alt VS-30TPS16-M3 475In Stock
Min.: 1
Mult.: 1

1.6 kV 10 mA 30 A 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 Tube
Vishay Semiconductors SCRs 20A If; 1600V Vr TO-247AD 3L 415In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 30 A 1.3 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs Single SCR Alt VS-40TPS12-M3 615In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 55 A 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 Tube
Vishay Semiconductors SCRs 600 Volt 16 Amp 26In Stock
Min.: 1
Mult.: 1

600 V 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 800 Volt 16 Amp 48In Stock
Min.: 1
Mult.: 1

800 V 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 800 Volt 22 Amp 66In Stock
Min.: 1
Mult.: 1

800 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 1000 Volt 35 Amp 38In Stock
Min.: 1
Mult.: 1

1 kV 2 mA 2.3 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk