820 pF Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM 3.743In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 22 kA 700 J 820 pF - 55 C + 85 C Bulk

TDK Varistors 140VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 36 J 820 pF - 40 C + 105 C Reel
TDK Varistors 1206 45VDC 820pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 820 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 420V 20KA SQ 25MM 25S ROHS/PB FREE Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV 1.1 kV 820 pF Bulk
Littelfuse Varistors 420Vac 560Vdc 25mm SQ Non-Stocked

25S MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.1 kV 20 kA 460 J 820 pF - 45 C + 75 C Bulk