Samtec Board to Board & Mezzanine Connectors

Results: 132.325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 207In Stock
Min.: 1
Mult.: 1
Reel: 225

Sockets 200 Position 1.27 mm (0.05 in) 4 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SCKT 324In Stock
Min.: 1
Mult.: 1
Reel: 375

Sockets 240 Position 1.27 mm (0.05 in) 6 Row Solder Vertical 400 mA 120 VAC - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) SEAFC Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 403In Stock
Min.: 1
Mult.: 1
Reel: 200

Headers 300 Position 1.27 mm (0.05 in) 10 Row Solder Vertical 8.5 mm, 9.5 mm, 10 mm, 11 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 100In Stock
Min.: 1
Mult.: 1
Reel: 100

Headers 120 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 16 mm, 17 mm, 17.5 mm, 18.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 Tiger Eye High-Reliability Locking Socket Strip 407In Stock
Min.: 1
Mult.: 1
Reel: 500

Sockets 60 Position 1.27 mm (0.05 in) 2 Row Solder Straight 3.2 A 250 VAC - 55 C + 125 C Gold Beryllium Copper Liquid Crystal Polymer (LCP) SFML Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 Tiger Eye High-Reliability Locking Socket Strip 412In Stock
Min.: 1
Mult.: 1

Headers 80 Position 1.27 mm (0.05 in) 2 Row Solder Straight 3.2 A 250 V - 55 C + 125 C Gold Beryllium Copper Liquid Crystal Polymer (LCP) SFML Tube
Samtec Board to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM SCKT 2.091In Stock
Min.: 1
Mult.: 1
Reel: 1.150

Sockets 30 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 4 mm, 4.5 mm, 5.5 mm 1.6 A 155 VAC 28 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) SS4 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Socket 1.014In Stock
Min.: 1
Mult.: 1
Reel: 1.075

Sockets 30 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 4.5 mm, 5 mm, 6 mm 1.6 A 200 VAC 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) SS5 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Header 2.423In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Headers 20 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 4 mm, 4.5 mm 1.6 A 200 VAC 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ST5 Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Header 844In Stock
Min.: 1
Mult.: 1
Reel: 825

Headers 100 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 4.5 mm, 5 mm 1.6 A 200 VAC 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ST5 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Terminal Strip 6.160In Stock
Min.: 1
Mult.: 1
Reel: 1.350

Headers 40 Position 0.5 mm (0.02 in) 2 Row Solder Straight 2.1 A - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) TLH Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip 128In Stock
Min.: 1
Mult.: 1
Reel: 225

Headers 140 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 6.35 mm 2.4 A - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) TOLC Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip 1.087In Stock
Min.: 1
Mult.: 1

Sockets 60 Position 0.5 mm (0.02 in) 2 Row Solder Pin Vertical 5 mm 2 A 175 VAC - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) BSH Tray
Samtec Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip 2.235In Stock
Min.: 1
Mult.: 1
Reel: 500

Sockets 180 Position 0.5 mm (0.02 in) 2 Row Solder Pin Vertical 5 mm 2 A 175 VAC - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) BSH Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket 801In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Connectors 20 Position 1 mm (0.039 in) 2 Row Solder Vertical 3.1 A 270 VAC - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) CLM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket 1.494In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Connectors 20 Position 1 mm (0.039 in) 2 Row Solder Vertical 3.1 A 270 VAC - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) CLM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 50In Stock
Min.: 1
Mult.: 1
Reel: 50

Headers 500 Position 1.27 mm (0.05 in) 10 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM-RA Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 1.874In Stock
Min.: 1
Mult.: 1
Reel: 375

Sockets 40 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7 mm, 8 mm, 10 mm, 13 mm, 14 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 280In Stock
Min.: 1
Mult.: 1
Reel: 200

Sockets 50 Position 0.8 mm (0.031 in) 2 Row Solder Right Angle 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 185In Stock
Min.: 1
Mult.: 1
Reel: 200

Sockets 60 Position 0.8 mm (0.031 in) 2 Row Solder Right Angle 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 2.342In Stock
Min.: 1
Mult.: 1
Reel: 375

Sockets 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7 mm, 8 mm, 10 mm, 13 mm, 14 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 278In Stock
Min.: 1
Mult.: 1
Reel: 300

Sockets 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 9 mm, 10 mm, 12 mm, 15 mm, 16 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 503In Stock
Min.: 1
Mult.: 1
Reel: 300

Sockets 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 9 mm, 10 mm, 12 mm, 15 mm, 16 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED HS SKT 347In Stock
Min.: 1
Mult.: 1
Reel: 375

Sockets 98 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7 mm, 8 mm, 10 mm, 13 mm, 14 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 382In Stock
Min.: 1
Mult.: 1
Reel: 375

Sockets 140 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7 mm, 8 mm, 10 mm, 13 mm, 14 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape