+ 125 C RF Test Cables

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Flex Cycles Maximum VSWR Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material

Amphenol Times Microwave Systems RF Test Cables Clarity 110 GHz Test Cable Assembly Male to Female 45CM 2In Stock
4.317,99 €
Min.: 1
Mult.: 1
1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 450 mm 1 mm Coax 25.4 mm 50000 Cycle 1.45:1 4.7 mm - 55 C + 125 C 0.15 dB 70 % Solid Silver Plated Copper
Amphenol Times Microwave Systems RF Test Cables SilverLine Extraflex test cable 18 GHz SMA male to SMA male 3 feet
10Expected 12/3/2026
162,97 €
156,10 €
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft 19 mm 50000 Cycle 1.35:1 3.8 mm - 55 C + 125 C 70 %