36759-0063

Molex
538-36759-0063
36759-0063

Mfr.:

Description:
Headers & Wire Housings 0.084 MLX HEADER 4CKT BLACK W/PEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.862

Stock:
1.862 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,471 € 4,71 €
0,401 € 40,10 €
0,358 € 89,50 €
0,339 € 366,12 €
0,338 € 730,08 €
0,302 € 1.630,80 €
0,298 € 3.218,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Shrouded
4 Position
6.35 mm (0.25 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
4.3 mm (0.169 in)
43255
MLX
Board-to-Board, Wire-to-Board, Power
- 55 C
+ 105 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 12 A, 20 A
Flammability Rating: UL 94 V-2
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 367590063 0367590063
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99