IC120-0524-507

Yamaichi Electronics
945-IC120-0524-507
IC120-0524-507

Mfr.:

Description:
IC & Component Sockets 52 PIN PLCC, 1.27MM PITCH, Sockets 52P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: IC & Component Sockets
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PLCC Sockets
52 Position
Open Frame
1.27 mm
SMD/SMT
Gold
- 40 C
+ 170 C
IC120
Tray
Brand: Yamaichi Electronics
Contact Material: Beryllium Copper
Current Rating: 10 mA
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: Panel
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QFJ IC120 Sockets

Yamaichi Electronics QFJ IC120 Sockets are 28-pin PLCC burn-in sockets with a 1.27mm pitch. These IC120 sockets are gold over nickel plated. The QFJ IC120 socket features highly reliable two-point contacts. These DIP sockets are available with 1000MΩ (minimum) at 500VDC and an initial 10mΩ (maximum) contact resistance at 10mA (maximum). Yamaichi QFJ IC120 Sockets operate at -40°C to +170°C temperature range.

Availability

Stock: