1-2834055-1

TE Connectivity
571-1-2834055-1
1-2834055-1

Mfr.:

Description:
Lighting Connectors REC MOD, 3P LATCHED POKE-IN WTW CONN,NL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.474

Stock:
9.474 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,421 € 4,21 €
0,376 € 9,40 €
0,358 € 35,80 €
0,309 € 77,25 €
0,299 € 358,80 €
0,282 € 789,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Receptacle Connector
3 Position
Poke-In
9 A
Tin
Copper Alloy
Polyamide (PA)
LIGHT-N-LOK
Application: Wire to Wire
Brand: TE Connectivity
Color: Natural
Flammability Rating: UL 94 V-0
Height: 8.45 mm
Length: 25.5 mm
Mounting Style: Free Hanging
Pitch: 4.5 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 400
Subcategory: Power
Voltage Rating: 600 VAC
Width: 14.3 mm
Unit Weight: 2,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

3-Position Latched Connectors

TE Connectivity's 3-Position Latched Wire-to-Wire Connectors with modern technology allow for design flexibility. TE's 3-Position Latched Wire-to-Wire Connectors feature a compact design for space-saving and are available in four colors for easy identification. The connectors also use poke-in termination for a fast, easy installation and no special tools are required. 3-position latched wire-to-wire connectors are ideal for indoor lighting applications.