DMB-DFSSC-3-R

Adam Tech
737-DMBDFSSC3R
DMB-DFSSC-3-R

Mfr.:

Description:
Terminals Crimp, Female, 16-14 AWG, Secur-Seal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 60000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,062 € 3.720,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Terminals
Terminals
Crimp
Female
16 AWG
14 AWG
Cable Mount / Free Hanging
Tin
Copper
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 18 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Subcategory: Terminals
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Secur-Seal Wire-to-Wire Connectors

Adam Tech Secur-Seal Wire-to-Wire Connectors provide sealed waterproof protection to a variety of harsh environment applications. This Adam Tech wire-to-wire connector series comprises securely latched connector housings ranging from two to six positions, various AWG terminal sets, and wire seals. The Secure-Seal series provides sealed IP67 waterproof protection and accommodates various current ratings and wire gauge ranges. The compact size further enhances the connectors' application compatibility.

FEATURED PRODUCTS
ADAM TECH