CXS125-14-Q

Panduit
644-CXS125-14-Q
CXS125-14-Q

Mfr.:

Description:
Terminals Copper Mech Lug, 1 Hole, 1 Barrel, Fixed Tongue, #4 - 1/0 AWG, 1/4 (6.4mm) Stud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
75
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,17 € 5,17 €
4,98 € 49,80 €
4,70 € 117,50 €
4,58 € 458,00 €
4,23 € 1.057,50 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
CX
Pan-Lug
Brand: Panduit
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

CXS Copper Mechanical Lugs

Panduit CXS Copper Mechanical Lugs are designed of high-strength electrolytic copper with a wide wire range-taking capability. The lugs feature a uniform clamping force from an internal pressure bar and a V-bottom collar and also a durable electrical contract between the conductor and connector, which minimizes inventory requirements. Panduit CXS Copper Mechanical Lugs have a single-barrel type and offer a 600V maximum voltage.