EV Charging Cables

Results: 605
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Charging Mode Charging Standard Cable Length Current Rating Voltage Rating Power Rating Number of Positions Number of Phases Jacket Material Outside Diameter Jacket Colour Minimum Operating Temperature Maximum Operating Temperature IP Rating Connector End A Connector End B Series
Phoenix Contact EV Charging Cables CHARX T1C-DC125-19 0FASBK001
5On Order
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 CCS Type 1 19 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-16 0FASBK001
5On Order
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 CCS Type 1 16 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-13 0FASBK001
5On Order
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 CCS Type 1 13 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
ITT Cannon EV Charging Cables J2CE3221-20L0A
25Expected 3/1/2027
Min.: 1
Mult.: 1

AC Charging Cable 32 A 240 VAC J2CE
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,40A,25FT,CAP,withsecondarylockholeonlatch
15Expected 10/5/2026
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 25 ft 40 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,50A,20FT,noCAP,w/osecondarylockholeonlatch
20Expected 10/30/2026
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 20 ft 50 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,50A,25FT,CAP,withsecondarylockholeonlatch
32Expected 10/5/2026
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 25 ft 50 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,80A,25FT,noCAP,w/osecondarylockholeonlatch
20On Order
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 25 ft 80 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,80A,25FT,noCAP,withsecondarylockholeonlatch
20On Order
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 25 ft 80 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,80A,25FT,CAP,w/osecondarylockholeonlatch
43On Order
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 25 ft 80 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 10m
5Expected 9/1/2026
Min.: 1
Mult.: 1

Mode 3 10 m 32 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 10m
3On Order
Min.: 1
Mult.: 1

Mode 3 10 m 2 A 250 V 5 Position 1 Phase Thermoplastic polyurethane (TPU) Black - 30 C + 50 C Type 2 Type 2
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 2/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals
4Expected 8/24/2026
Min.: 1
Mult.: 1

DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 16 in Black, Red Crimp Housing Terminal SB350
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 2,5m
3On Order
Min.: 1
Mult.: 1

Mode 3 2.5 m 3 Phase Type 2 Type 2
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 1/0, EPDM Rubber RedBlack with SB 175 & 3/8" Ring Terminals
4Expected 8/17/2026
Min.: 1
Mult.: 1

DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 14.7 in Black, Red Crimp Housing Terminal SB175
ITT Cannon EV Charging Cables DC Fast Charging SAE J1772 - 16 ft 4 in 2Stock Available
Min.: 25
Mult.: 25
DC Charging Cable 16 ft, 4 in 150 A CCS1
Phoenix Contact EV Charging Cables EV-T1HPCC-DC500A-5,0M50ECBK11 4Stock Available
Min.: 1
Mult.: 1

DC Charging Cable 5 m 500 A 1 kVDC CHARX Connect
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 7,5m Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Mode 3 Type 2 7.5 m 32 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 5m Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Mode 3 Type 2 5 m 20 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 7,5m Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Mode 3 Type 2 7.5 m 20 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 5m Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Mode 3 Type 2 5 m 32 A 250 V 5 Position 1 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 5m Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Mode 3 Type 2 5 m 32 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 10m Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Mode 3 Type 2 10 m 20 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 10m Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Mode 3 Type 2 10 m 32 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 2,5m Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Mode 3 Type 2 2.5 m 20 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2