32501-004000-100-RS

IEI
458-32501-004000-100
32501-004000-100-RS

Mfr.:

Description:
RF Cable Assemblies RF;RF CABLE;LINE DIAMETER:0.81mm;250MM;;;50ohm;Sparklan;0-6GHz;VSWR?1.3;;;;I-PEX MHF-4 Plug;REVERSE SMA JACK;NUT*1;WASHER*1;;RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,41 € 1.041,00 €
9,73 € 1.946,00 €
9,04 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: RF Cable Assemblies
250 mm (9.843 in)
6 GHz
0.81 mm Coax
Brand: IEI
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544422000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.