Red Hook-up Wire

Results: 929
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
Belden Wire & Cable Hook-up Wire 20AWG 1C PE 500ft SPOOL RED 2In Stock
1.495,35 €
1.275,42 €
1.210,27 €
1.192,05 €
Min.: 1
Mult.: 1
20 AWG Red 500 ft 7 x 28 Polyethylene (PE) 30 kV Tinned Copper + 80 C UL AWM Style 3239 9867
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED 2In Stock
1.177,41 €
1.142,59 €
1.072,52 €
1.071,91 €
Min.: 1
Mult.: 1
18 AWG Red 1000 ft 7 x 26 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8501
Belden Wire & Cable Hook-up Wire 26AWG1C PVC 1000ft SPOOL RED 3In Stock
574,62 €
567,24 €
Min.: 1
Mult.: 1
26 AWG Red 1000 ft 7 x 34 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM Style 1007 and 1569 9926
Belden Wire & Cable Hook-up Wire 22AWG 1C PPO 100ft SPOOL RED 36In Stock
135,32 €
131,41 €
123,56 €
119,77 €
Min.: 1
Mult.: 1
22 AWG Red 100 ft 7 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39122
Belden Wire & Cable Hook-up Wire 30AWG 1C TFE 100ft SPOOL RED 56In Stock
114,18 €
110,90 €
104,29 €
101,62 €
Min.: 1
Mult.: 1
30 AWG Red 100 ft 7 x 38 Tetrafluoroethylene (TFE) 250 V Silver Plated Copper + 200 C Multiple UL AWM Style 83043
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 1000ft SPOOL RED 4In Stock
889,91 €
863,62 €
810,62 €
789,19 €
Min.: 1
Mult.: 1
20 AWG Red 1000 ft 10 x 30 Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76C Type MW 8523
Belden Wire & Cable Hook-up Wire 18AWG 1C PPO 100ft SPOOL RED 48In Stock
218,37 €
214,95 €
208,08 €
205,29 €
Min.: 1
Mult.: 1
18 AWG Red 100 ft 16 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39118
Belden Wire & Cable Hook-up Wire 28AWG 1C PVC 100ft SPOOL RED 122In Stock
96,87 €
94,18 €
88,58 €
86,30 €
Min.: 1
Mult.: 1
28 AWG Red 100 ft 7 x 36 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V Tinned Copper + 80 C UL AWM Style 1061 9986
Belden Wire & Cable Hook-up Wire 10AWG 1C PPO 100ft SPOOL RED 4In Stock
916,29 €
889,22 €
834,68 €
812,49 €
Min.: 1
Mult.: 1
10 AWG Red 100 ft 105 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39110
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED 2In Stock
1.038,77 €
1.008,14 €
946,29 €
921,13 €
Min.: 1
Mult.: 1
18 AWG Red 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76C Type MW 8522
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 1000ft SPOOL RED
Due to size or weight of the product, your shipping charge may increase.
1In Stock
1.527,63 €
1.460,07 €
1.405,26 €
Min.: 1
Mult.: 1
20 AWG Red 1000 ft 7 x 28 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C 83008
TE Connectivity / Raychem Hook-up Wire 44A0311-16-2-F874 PRICE PER FOOT 2.538In Stock
4,66 €
4,16 €
3,96 €
3,71 €
Min.: 1
Mult.: 1
16 AWG Red 1 ft 19 x 29 Polyvinylidene Fluoride (PVDF) 2.5 kV Tinned Copper + 150 C Spec 44
Belden Wire & Cable Hook-up Wire 18AWG 1C TFE 1000ft SPOOL RED 1In Stock
2.236,21 €
2.071,34 €
Min.: 1
Mult.: 1
18 AWG Red 1000 ft 19 x 30 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83009
Belden Wire & Cable Hook-up Wire 10AWG 1C STRAND 500FT SPOOL BLACK
Due to size or weight of the product, your shipping charge may increase.
2In Stock
2.965,43 €
2.794,55 €
Min.: 1
Mult.: 1
10 AWG Red 500 ft 105 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015
TE Connectivity / Raychem Hook-up Wire 24AWG 750/1300V CBL PRICE PER FT 8.178In Stock
1,17 €
1,05 €
0,998 €
0,929 €
Min.: 1
Mult.: 1
24 AWG Red 1 ft 19 x 0.13 Polymer 750 V Tinned Copper + 125 C Halogen Free Spool
TE Connectivity / Raychem Hook-up Wire 99M0111-16-2L Price Per Foot 1.467In Stock
3,30 €
Min.: 1
Mult.: 1
16 AWG Red 1 ft 19 x 0.30 Polyester 600 V Tinned Copper + 120 C Dual Wall
TE Connectivity / Raychem Hook-up Wire 22 AWG 19x34 RD PRICE PER FT 26.982In Stock
1,08 €
0,903 €
0,807 €
0,768 €
Min.: 1
Mult.: 1
22 AWG Red 1 ft 19 x 34 Polyester, Flame Retardant 600 V Tinned Copper + 135 C FlexLite TW FLTWC03
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 12 AWG RED - 100 foot reel 100In Stock
Reel
4,97 €
4,94 €
4,59 €
4,46 €
Min.: 100
Mult.: 100
: 100
12 AWG Red 100 ft 600 V Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel
Belden Wire & Cable Hook-up Wire 24AWG 1C PVC 1000ft SPOOL RED 1In Stock
852,80 €
778,89 €
738,63 €
716,62 €
Min.: 1
Mult.: 1
24 AWG Red 1000 ft 7 x 32 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 and 1230 9924
LUTZE / Amphenol Hook-up Wire 16AWG Red PVC 100m/328ft Spool
Due to size or weight of the product, your shipping charge may increase.
984In Stock
0,869 €
Min.: 328
Mult.: 328
16 AWG Red 100 m Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multi-Norm Hook Up Wire Spool
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 16 AWG RED - Bulk reel priced per foot 277In Stock
Cut Tape
10,54 €
8,07 €
6,16 €
5,11 €
Reel
4,33 €
Min.: 1
Mult.: 1
: 250
16 AWG Red 25 ft 65 x 34 Fluorinated Ethylene Propylene (FEP) 600 V Copper + 200 C Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 16 AWG RED - 100 foot reel 100In Stock
Reel
3,03 €
3,02 €
2,82 €
2,74 €
2,58 €
Min.: 100
Mult.: 100
: 100
16 AWG Red 100 ft 600 V Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel
Belden Wire & Cable Hook-up Wire 22AWG 1C PVC 1000ft SPOOL RED 1In Stock
715,55 €
715,54 €
695,57 €
673,53 €
Min.: 1
Mult.: 1
22 AWG Red 1000 ft Solid Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76C Type MW 8530
Belden Wire & Cable Hook-up Wire 28AWG 1C PVC 1000ft SPOOL RED 1In Stock
690,26 €
677,00 €
655,55 €
Min.: 1
Mult.: 1
28 AWG Red 1000 ft 7 x 36 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8597
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 14 AWG RED - Bulk reel priced per foot 203In Stock
Cut Tape
11,00 €
8,43 €
6,42 €
5,33 €
Reel
4,52 €
Min.: 1
Mult.: 1
: 250
14 AWG Red 25 ft 105 x 34 Fluorinated Ethylene Propylene (FEP) 600 V Copper + 200 C Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape