TDK InvenSense MEMS Microphones

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Packaging
TDK InvenSense MEMS Microphones RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output 2.170In Stock
Min.: 1
Mult.: 1
Reel: 1.000

- 38 dB 2 dB 65 dB 60 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output 3.077In Stock
Min.: 1
Mult.: 1
Reel: 1.000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Dual Port Analog Microphone with Very High Dynamic Range 6.664In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ICS - 38 dBV 70 dBA 338 Ohms 80 Hz to 20 kHz 155 uA - 40 C + 85 C Analog 4 mm 3 mm 0.97 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Low-Noise Microphone with TDM Digital Output 3.295In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Analog Microphone 10.970In Stock
Min.: 1
Mult.: 1
Reel: 9.000

- 38 dB 63 dB 250 Ohms 130 uA 1.8 V 0 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Bottom Port PDM Digital Output Multi-Mode Microphone 39.344In Stock
Min.: 1
Mult.: 1
Reel: 10.000

- 41 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port I2S Digital Output Multi-Mode Microphone 13.014In Stock
Min.: 1
Mult.: 1
Reel: 10.000

T5848 - 36 dB 68 dBA 2 MHz to 3.7 MHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Wide Dynamic Range Microphone with PDM Digital Output 34.696In Stock
Min.: 1
Mult.: 1
Reel: 1.000

INMP621 - 46 dB 65 dB 45 Hz to 20 kHz 1.6 mA 1.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port PDM Digital Output Multi-Mode Microphone 1.709In Stock
10.211On Order
Min.: 1
Mult.: 1
Reel: 10.000

- 37 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Analog Microphone with Very High Dynamic Range 3.993In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ICS - 38 dBV 66 dBA 190 Ohms 35 Hz to 20 kHz 165 uA - 40 C + 85 C Analog 3.5 mm 2.65 mm 0.726 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones 63dBA 138SPL MEMS Mic Diff Ana Output 8.001In Stock
Min.: 1
Mult.: 1
Reel: 10.000

- 43 dBV 63 dBA 355 Ohms 35 Hz to 20 kHz 1.17 mA 1.52 V to 3.63 V - 40 C + 105 C Analog 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Low Noise Microphone with Differential Output 3.901In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 32 dB 2 dB 70 dB 750 Ohms 75 Hz to 20 kHz 285 uA 1.8 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Ultra-Low Noise Microphone with Differential Output 12.368In Stock
Min.: 1
Mult.: 1
Reel: 2.000

- 32 dB 2 dB 74 dB 25 Hz to 20 kHz Analog Bottom 4.72 mm 3.76 mm 3.5 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 10.852In Stock
Min.: 1
Mult.: 1
Reel: 10.000

- 26 dB 1 dB 64 dB 50 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Analog Microphone with Very High Dynamic Range and a Low Power Mode 1.981In Stock
10.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 10.000

- 38 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Top Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 4.251In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ICS - 26 dB 65 dBA 1 MHz to 2.65 MHz 600 uA 1.65 V to 3.63 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Low-Noise Microphone with I S Digital Output 2.402In Stock
5.000Expected 2/18/2026
Min.: 1
Mult.: 1
Reel: 5.000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones High SPL Analog Microphone with Extended Low Frequency Response 77In Stock
8.000Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 2.000

- 45 dB 2 dB 63 dB 200 Ohms 6 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 4.72 mm 3.76 mm 3.5 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Multi-Mode Microphone with I S Digital Output
19.916Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 10.000

- 26 dB 1 dB 64 dB 60 Hz to 20 kHz 490 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode
39.825Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 10.000

- 32 dB 64 dBA 650 uA - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones High Dynamic Range Microphone with Differential Output and Low Power
9.852Expected 7/31/2026
Min.: 1
Mult.: 1
Reel: 10.000

- 38 dB 1 dB 67 dB 5.5 kOhms 50 Hz to 20 kHz 165 uA 2.75 V - 40 C + 85 C Analog Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel
TDK InvenSense MEMS Microphones Wide Dynamic Range Microphone with PDM Digital Output Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

INMP621 - 46 dB 65 dB 45 Hz to 20 kHz 1.6 mA 1.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense EV_T5819-FX
TDK InvenSense MEMS Microphones Non-Stocked
Min.: 1
Mult.: 1
TDK InvenSense EV_T5837-FX
TDK InvenSense MEMS Microphones Non-Stocked
Min.: 1
Mult.: 1