SMS-2008MS-R

PUI Audio
665-SMS-2008MS-R
SMS-2008MS-R

Mfr.:

Description:
Speakers & Transducers SURFACE MOUNT SPEAKER .8W 8 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 739

Stock:
739 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
3,90 € 39,00 €
3,56 € 89,00 €
3,33 € 166,50 €
3,11 € 311,00 €
3,10 € 775,00 €
Full Reel (Order in multiples of 400)
2,76 € 1.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
850 Hz
87 dBA
8 Ohms
800 mW
Square
SMD/SMT
- 40 C
+ 105 C
20 mm
20 mm
4.5 mm
Samarium Cobalt (SmCo)
Mylar
Brand: PUI Audio
Dimensions: 15 mm L x 15 mm W x 5 mm H
Height: 5 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Self Resonant Frequency: 850 Hz
Series: SMS
Factory Pack Quantity: 400
Subcategory: Audio Devices
Unit Weight: 4,684 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.