CTDRC

ATC Diversified Electronics
830-CTDRC
CTDRC

Mfr.:

Description:
Mounting Fixings Current Transformer DIN Rail Clamp For all CT30 thru CT1000 units

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,95 € 22,95 €

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Mounting Fixings
Mounting Clamps
DIN Rail Clamp
Brand: ATC Diversified Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Mounting Hardware
Series: CT
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490075
ECCN:
EAR99

CT Current Transformers

ATC Diversified Electronics CT Current Transformers offer a wide range of bus bar sizes and current measurement ranges from 30A to 1000A. These current transformers operate at a voltage of 720V and 50Hz to 60Hz frequency range. The CT current transformers are available in panel mount/DIN rail mounting and are RoHS compliant. These CT current transformers are CE and UL cURus certified.