MP Series Solid State Relays - PCB Mount

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Opto 22 Solid State Relays - PCB Mount MP Model, 240 VAC, 4 Amp, DC Control Solid State Relay (SSR)
112In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 240 VAC 3 VDC to 32 VDC - 40 C + 100 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 24.9 mm (0.98 in) MP
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC 4A, 3-32VDC, ZC 48In Stock
Min.: 1
Mult.: 1

Each PCB Mount 3 A 280 VAC 3 VDC to 32 VDC SIP-4 Triac 23 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MP
Crydom Solid State Relays - PCB Mount PCB SIP SSR 60VDC 3A, 3-32VDC 238In Stock
Min.: 1
Mult.: 1

Each PCB Mount 3 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 32 VDC SIP-4 MOSFET 23 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MP
Opto 22 Solid State Relays - PCB Mount MP Model, 200 VDC, 1 Amp, DC Control Solid State Relay (SSR)
44In Stock
Min.: 1
Mult.: 1

MP
Opto 22 Solid State Relays - PCB Mount MP Model, 60 VDC, 3 Amp, DC Control Solid State Relay (SSR)
2In Stock
Min.: 1
Mult.: 1

MP
Opto 22 Solid State Relays - PCB Mount MP Model, 120 VAC, 2 Amp, DC Control Solid State Relay (SSR)
4In Stock
Min.: 1
Mult.: 1

PCB Mount 2 A 120 VAC 12 VAC to 140 VAC - 40 C + 100 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 24.9 mm (0.98 in) MP
Opto 22 Solid State Relays - PCB Mount Mp Model, 120 VAC, 4 Amp, DC Control Solid State Relay (SSR)
21In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 120 VAC 12 VAC to 140 VAC - 40 C + 100 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 24.9 mm (0.98 in) MP
Opto 22 Solid State Relays - PCB Mount MP Model, 240 VAC, 2 Amp, DC Control Solid State Relay (SSR)
33In Stock
Min.: 1
Mult.: 1

PCB Mount 2 A 240 VAC 3 VDC to 32 VDC - 40 C + 100 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 24.9 mm (0.98 in) MP
Opto 22 Solid State Relays - PCB Mount MP Model, 240 VAC, 4 Amp, DC Control Solid State Relay (SSR), Replacement Part Only
25In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 240 VAC 3 VDC to 32 VDC - 40 C + 100 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 24.9 mm (0.98 in) MP
Crydom Solid State Relays - PCB Mount PCB SIP SSR 120VAC /4A, 3-32VDC, ZC 20In Stock
Min.: 1
Mult.: 1

Each PCB Mount 3 A 140 VAC 3 VDC to 32 VDC SIP-4 Triac 23 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MP
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3A, 3-32VDC, ZC 28In Stock
60Expected 6/3/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 3 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC SIP-4 Triac 23 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MP
Crydom Solid State Relays - PCB Mount PCB SIP SSR 60VDC 3A, 3-32VDC, N.C. 25In Stock
Min.: 1
Mult.: 1

Each PCB Mount 3 A 60 VDC 1 Form B (SPST-NC) 3 VDC to 32 VDC SIP-4 MOSFET 23 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MP
Opto 22 Solid State Relays - PCB Mount MP Model, 380 VAC, 4 Amp, DC Control Solid State Relay (SSR)
11In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 380 VAC 3 VDC to 32 VDC - 40 C + 100 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 24.9 mm (0.98 in) MP
Crydom Solid State Relays - PCB Mount PCB SIP SSR 120VAC 3A, 3-32VDC, ZC
30Expected 4/13/2026
Min.: 1
Mult.: 1

Each PCB Mount 3 A 140 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC SIP-4 Triac 23 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MP