101411

Soldered
392-101411
101411

Mfr.:

Description:
Basic / Snap Action Switches microswitch, KW12-3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 54

Stock:
54 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,824 € 8,24 €
0,78 € 39,00 €
0,775 € 77,50 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Micro Switch
5 A
Quick Connect
Chassis Mount
Bulk
Brand: Soldered
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

101411 KW12-3 Microswitch

Soldered 101411 KW12-3 Microswitch is a standard microswitch activated by the external force on the lever and deactivated by releasing the force. This microswitch system is very quick and practical and allows dynamic changes in the switch. The 101411 microswitch features an N/O or N/C type switch with a 5A maximum current. The lever rotate itself with the help of little wheel on the top. Typical applications include PC mouse, automobile industry, communication devices, and microwave oven doors.

FEATURED PRODUCTS
SOLDERED