C&K Switches Tactile Switches

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Power Rating Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator 40.564In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 300000 Cycle IP40
C&K Tactile Switches Microminiature SMT Top Actuated 34.230In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 2 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40 Reel, Cut Tape
C&K Tactile Switches Tact 30.489In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40
C&K Tactile Switches Tact 40.501In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 300000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 9.593In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 32VDC 2.5mmH 4N IP67 35.497In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Round OFF - (ON) 4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 2.5 mm KMR7 200000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 4.6x2.8mm, with 1.9mm height actuator, 2N operating force 5.540In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight Oval 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead 4.6 mm 2.8 mm 1.9 mm KMR6 200000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 4.6x2.8mm, with 1.9mm height actuator, 3N operating force 5.076In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight Oval 3 N 10 mA 32 VDC 0.2 VA No SPST Gull Wing Lead 4.6 mm 2.8 mm 1.9 mm KMR6 150000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 4.6x2.8mm, with 1.9mm height actuator 4.796In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight Oval 3 N 10 mA 32 VDC 0.2 VA No SPST Gull Wing Lead 4.6 mm 2.8 mm 2.5 mm KMR6 100000 Cycles IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 36.355In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 1.9 mm KMR6 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Micro Mini SMT Top Actuat Tact Switch 34.954In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 1.2 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 200000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 37.842In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 1.2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 200000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD 29.024In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 2 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 200000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 34.835In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 200000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Top Actuated 21.830In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 2 N 10 mA 24 VDC 200 mVA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 200000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 23.443In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 150000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator 10.034In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 300000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Top Actuated 8.472In Stock
14.000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 4 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 100000 Cycle IP40 Reel, Cut Tape
C&K Tactile Switches Tact 19.472In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 2 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 23.134In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 4 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40 Reel, Cut Tape
C&K Tactile Switches Tact 6.452In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 4 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 200000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 32VDC 1.9mmH 2N IP67 12.404In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 1.9 mm KMR6 200000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 32VDC 1.9mmH 3N Low Current IP67 9.188In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 1.9 mm KMR6 150000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 32VDC 1.9mmH 4N Low Current IP67 30.668In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 1.9 mm KMR6 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 32VDC 2.5mmH 3N IP67 21.811In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 2.5 mm KMR7 100000 Cycle IP67 Reel, Cut Tape, MouseReel