SPC5-MCTK-01

STMicroelectronics
511-SPC5-MCTK-01
SPC5-MCTK-01

Mfr.:

Description:
Power Management IC Development Tools Motor Control ToolKit for SPC560P and L9907 FET Driver

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
636,14 € 636,14 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
12 V
24 V
SPC560P, L9907
SPC5-MCTK-01
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,53 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
9031809090
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99

SPC5 Motor Control Tool Kit

STMicroelectronics SPC5 Motor Control Tool Kit is designed to evaluate SPC560P and L9907 FET driver. This SPC5 tool kit allows the SPC56 MCU performance in applications driving single or dual Field Oriented Control (FOC) of 3-phase permanent magnet motors. The SPC5 tool kit features single-motor FOC, L9907 FET driver support, motor control algorithms, speed/position sensors support, speed, and torque control. This SPC5 tool kit consists of HW plus SW kit to develop automotive applications for Brushless DC (BLDC) motor control. The HW includes SPC560P-DISP MCU discovery board and an EVAL-L9907 board with L9907 and inverter. The SW part is made of the SPC5-MCTK-LIB PMSM/BLDC FOC FW library, an SPC5 MC live monitor, and a SPC5Studio configurator plug-in.