conga-TC170/3955U

congatec
787-045203
conga-TC170/3955U

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Celeron 3955U dual core processor with 2.0GHz, 2MB L2 cache, 2133MT/s dual channel DDR4 memory interface

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
373,52 € 373,52 €
366,20 € 3.662,00 €
363,42 € 9.085,50 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Compact Type 6
Intel
Integrated PCH-LP
2 GHz
2 MB
2 MB
0 C
+ 60 C
95 mm x 95 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Memory Size: 32 GB
Memory Type: DDR4
Processor Series: 3955U
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 45203 045203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

conga-TC170 COM Express Module

congatec conga-TC170 COM Express Module is based on the 6th generation Intel® Core™ processor family of ULV processors. The congatec conga-TC170 features Intel Gen9 HD Graphics with HEVC (H.265) support and up to 32GB of dual-channel DDR4 memory.