STEVAL-IDP004V2

STMicroelectronics
511-STEVAL-IDP004V2
STEVAL-IDP004V2

Mfr.:

Description:
Interface Development Tools IO-Link master multi-port evaluation board based on L6360

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,92 € 131,92 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-485
L6360
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Multi-Port
For Use With: IO-LINK
Interface Type: CAN, USB
Operating Supply Voltage: 32 V
Product Type: Interface Development Tools
Series: STEVAL-IDP004V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
3A991.a.2

STEVAL-IDP004V2 Evaluation Board

STMicroelectronics STEVAL-IDP004V2 Evaluation Board embeds the STM32F205RB microcontroller and four separate L6360 ICs. Communication with the ICs is implemented via I2C in master mode and is managed by the STM32F205RB MCU. Each L6360 has its own address and shares the bus with the other devices. The STEVAL-IDP004V2 is developed to create a multi-port master based on serial asynchronous communication to support the IO-Link protocol. Each node is equipped with an industrial M12 connector (as recommended by the standard) for connection with a single slave node using a cable (20m maximum length). The wire is a normal three-pole: one for the IO-Link bus, one for the L+ line (positive supply voltage pole), and one for the L- line (negative supply voltage pole). The STEVAL-IDP004V2 board also includes an RS-485 bus, CAN bus, and USB hardware interfaces. The layout is designed to meet the requirements for IEC61000-4-2/4/5 for the industrial segment.