UP-APL03X7F-A10-0464

AAEON UP
409-UPAPL03X7FA10464
UP-APL03X7F-A10-0464

Mfr.:

Description:
Single Board Computers UP4000 board Intel Atom E3950, 4GB RAM, 64GB eMMC, Rev A1.0

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 6/19/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,54 € 276,54 €

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Single Board Computers
RoHS:  
UP 4000
Intel
Atom x7-E3950
Atom x7-E3950
8 GB
4 GB
12 V
Audio, DP, Ethernet, GPIO, HDMI, USB 3.1, USB Type-C
0 C
+ 60 C
85.6 mm x 56.5 mm
Box
Brand: AAEON UP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

UP 4000 Developer Board

AAEON UP 4000 Developer Board is a credit card-sized successor to the previous UP Boards series. The 4000 Developer Board implements a more efficient and versatile platform for automation, robotics, and retail services. The AAEON UP 4000 features 12V standard industrial power input, increased memory options, and a wide range of IO options such as multiple video output ports, audio line in/out, faster USB ports, and other rich I/Os. The board achieves high performance with lower power consumption in a form factor designed to fit anywhere.