MIO-5373U-U7A1

Advantech
923-MIO-5373U-U7A1
MIO-5373U-U7A1

Mfr.:

Description:
Single Board Computers ASS'Y MIO-5373 A101 WHL-U i7-8665UE LVDS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.502,42 € 1.502,42 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
MIO-5373
3.5 in
Intel
Core i7-8665UE
Core i7-8665UE
4.4 GHz
32 GB
0 GB
12 V to 24 V
Audio, CAN, DP, eDP, Ethernet, HDMI, I2C, LVDS, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.1
0 C
+ 60 C
146 mm x 102 mm
Brand: Advantech
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIO-5373 3.5" SBCs

Advantech MIO-5373 3.5" Single Board Computers (SBCs) come with 8th Gen Intel® Core™ processor with quad/dual cores. These SBCs can run Ubuntu or Windows 10 operating systems on the Whiskey Lake CPU and offer up to 32GB DDR4-200 and 64GB eMMC. The Advantech MIO-5373 SBCs feature triple simultaneous displays by 48-bit LVDS/eDP+HDMI+DP, 2 x GbE, 4 x USB 3.0, 2 x M.2, and MI/O extension. These SBCs are designed for high-powered and space-constrained embedded applications like medical equipment, automation control systems, outdoor kiosks, and CNC machines.