10J00380003X0

NexAIoT
230-10J00380003X0
10J00380003X0

Mfr.:

Description:
Embedded Box Computers NISE3800E w/ intel Sky Lake Gen6 CPU FCLGA1151(35W), Q170, 2x DDR4 HDMI, DP, DVI-D, 4x USB 3.0, 2x USB, 3x LAN, 2x RS232, 2x mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x93 mm, 1x PCIex4 Slot (Barebone only. Any additional components are opt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
823,10 € 823,10 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Intel Core i3/i5/i7
Q170 PCH
2.3 GHz, 2.4 GHz, 2.7 GHz
32 GB
4 MB, 6 MB, 8 MB
9 V to 30 V
RS-232, USB
- 5 C
+ 60 C
215 mm x 272 mm x 93 mm
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: With fanless system
Memory Type: DDR4
Packaging: Bulk
Processor Series: i3-6100TE, i5-6500TE, i7-6700TE
Series: NISE3800
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Unit Weight: 6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

NISE 3800 Fanless System

NexAIoT NISE 3800 Fanless System has an integrated Intel® Core™ i7/i5/i3 processor. The NISE 3800 series is a fanless PC designed for industrial applications which demand high CPU and graphics performance. The NISE 3800 supports up to 32G DDR4 memory and has several options on storage devices like M.2, HDD, mSATA, or SSD. The NISE 3800 supports a wide range of DC input from +9V to 30V DC input. It can be operated in an extended operating temperature range between -5° to 55°C. The NISE 3800 is also designed with two internal mini-PCIe sockets to support IoT applications (integrate with optional GbE LAN, Wi-Fi, 3.5G module) and common communication applications (integrate with optional GPIO, RS232/422/485 module).