SC0193(9)

Raspberry Pi
358-SC01939
SC0193(9)

Mfr.:

Description:
Single Board Computers Raspberry Pi4/2GB

In Stock: 1.402

Stock:
1.402
Can Dispatch Immediately
On Order:
6.000
Expected 2/27/2026
11.700
Expected 3/31/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,30 € 47,30 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Raspberry Pi 4 B
Raspberry Pi 4 B
Broadcom
BCM2711
ARM Cortex A72
1.5 GHz
2 GB
5 V
Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi
0 C
+ 50 C
Brand: Raspberry Pi
Number of Cores: 4 Core
Processor Series: BCM2711
Product Type: Single Board Computers
Factory Pack Quantity: 150
Subcategory: Computing
Part # Aliases: RPI4-MODBP-2GB-BULK 102991317 DEV-15446 4709 SC0193(11)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

4 Model B Dual-Display Desktop Computers

Raspberry Pi 4 Model B Dual-Display Desktop Computers increase processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+. While retaining backward compatibility and similar power consumption, Model 4B provides desktop performance comparable to entry-level x86 PC systems. The Model 4B single-board computers incorporate a high-performance 64-bit quad-core processor, dual-display support with resolutions up to 4K (via 2x µHDMI ports), hardware video decoding (up to 4Kp60), and up to 8GB RAM. Connectivity interfaces include dual-band 2.4/5.0GHz wireless LAN, BLUETOOTH® 5.0, Gigabit Ethernet, USB 3.0, and PoE capability. Modular compliance certification accompanies dual-band wireless LAN and BLUETOOTH, allowing end-product integration while reducing compliance testing and improving cost/time-to-market.

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).