RD-BML-1E

RELOC
953-RD-BML-1E
RD-BML-1E

Mfr.:

Description:
Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD, Ethernet

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,01 € 218,01 €

Product Attribute Attribute Value Select Attribute
RELOC
Product Category: Industrial Box PCs
RoHS:  
40 mm x 23 mm x 5 mm
+ 85 C
- 40 C
Brand: RELOC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Processor Brand: Renesas
Product Type: Industrial PCs
Series: BrickML
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: BrickML
Unit Weight: 254,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

Brick-ML Box

RELOC Brick-ML Box is a compact, low-power embedded board designed for high-performance machine learning at the edge. The RELOC Brick-ML can be directly mounted on various equipment types to gather data (vibrations, temperature, humidity, noise, voltage) for training specific AI models. Load pre-trained Edge ML models onto the device to detect specific events or states and transmit them via wired or wireless connections. Brick-ML includes onboard processing, sensing, and communication capabilities in a small form and seamlessly integrates with Edge Impulse's top-notch Edge ML platform.