102991558

Seeed Studio
713-102991558
102991558

Mfr.:

Description:
Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,94 € 196,94 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Computer-On-Modules - COM
Broadcom
BCM2711
1.5 GHz
8 GB
10.8 V to 36 V
Ethernet, HDMI, PCIe, USB
- 20 C
+ 60 C
124 mm x 76 mm x 35 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 1 GB
Memory Type: LPDDR4-3200 SDRAM
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

EdgeBox-RPi4 Edge Computing Controllers

Seeed Studio EdgeBox-RPi4 Edge Computing Controllers are powered by the versatile Raspberry Pi CM4. The controllers are equipped with industrial-grade DI/DO & RS-485 interfaces. They are designed for easy setup and quick deployment of typical industrial applications. These applications include status monitoring, facility management, digital signage, and remote control of public utilities.