EDM1CFIMX6D10R1GBNI4GLS2C

TechNexion
570-EDM1CF-IMX6D-1GB
EDM1CFIMX6D10R1GBNI4GLS2C

Mfr.:

Description:
System-On-Modules - SOM EDM1 SOM ARM CTX A9 iMX6 DUAL 1Ghz 1GB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,46 € 18.246,00 €

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
EDM Compact
Freescale
i.MX 6Dual
1 GHz
5 V
CAN, GPIO, I2C, JTAG, MIPI, SPI, UART, USB
0 C
+ 60 C
82 mm x 60 mm
Battery Backup Switching: No Backup Battery
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: EDM compact type 1 Freescale i.MX6 dual 1Ghz + 1GB RAM + 4GB iNAND + Gigabit LAN + 2 CAN + SATA
Flash: 4 GB
Memory Size: 1 GB
Memory Type: DDR3
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 10
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8471500150
ECCN:
5A002.a.1