DEV-15794

SparkFun
474-DEV-15794
DEV-15794

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards The SparkFun Qwiic SHIM for Raspberry Pi is a small easily removable breakout that easily adds a Qwiic connector to your Raspberry Pi. The SHIM design allows you to plug directly to the Pi's I2C bus with no soldering required and the thin PCB design

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS: N
Boards
Qwiic SHIM
Qwiic SHIM
Raspberry Pi
Brand: SparkFun
Product Type: Accessories
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic SHIM for Raspberry Pi

SparkFun Qwiic SHIM for Raspberry Pi is a small removable breakout that adds a Qwiic connector to a Raspberry Pi. The SHIM design allows direct plug-ins to the Pi I2C bus with no soldering required. The thin PCB design allows for it to be sandwiched on a Pi general-purpose input/output (GPIO) with other Hardware Attached on Top (HAT) devices. SparkFun Qwiic SHIM uses a unique friction-based connector that wedges itself onto the GPIO header for a secure, solderless connection.