68009-0000-32-1

JUMPtec
168-68009-0000-32-1
68009-0000-32-1

Mfr.:

Description:
Computer-On-Modules - COM COM Express COM.0 R3.1 basic pin-out type 7 withIntel D-1732TE 52W 8 core 1.9GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.673,65 € 1.673,65 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
Intel
Xeon D-1732TE
SoC
1.9 GHz
12 V
I2C, SPI
- 40 C
+ 85 C
125 mm x 95 mm
Brand: JUMPtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 1 TB
Memory Size: 64 GB
Memory Type: DDR4
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

COMe-bID7 COM Express® w/ Intel® XEON® Processors

JUMPtec COMe-bID7 COM Express® w/ Intel® XEON® D-1700 SOC Processors is a server-grade platform with exceptional performance. JUMPtec COM Express boasts quad 10GbE interfaces for high-speed connectivity and offers extensive expansion capabilities. These capabilities include 16x PCIe 4.0 and 16x PCIe 3.0 slots, SATA, and USB 3.0 support. The option for up to 1TByte NVMe SSD onboard storage ensures rapid data access. Additionally, industrial-grade versions are available for enhanced durability and reliability.