TX6U-8030

Ka-Ro electronics
951-TX6U-8030
TX6U-8030

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,48 € 109,48 €

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SO-DIMM
Freescale
i.MX 6U7
800 MHz
1 GB
0 GB
1 MB
3.1 V to 5.5 V
- 40 C
+ 85 C
68 mm x 31 mm x 4 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Description/Function: Freescale MCIMX6U7 Dual Core industrial
Flash: 128 MB
Memory Size: 1 GB
Memory Type: DDR3
Product Type: Computer-On-Modules - COM
Series: TX6DL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84718001
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX6DL Computer on Modules

Ka-Ro Electronics TX6DL Computer on Modules are small dual-core CoMs based on NXP's i.MX6 processors. The modules are mounted on the base board and only take up 26cm² (36x71mm including the socket). The TX6 facilitate a maximum 4.5mm construction height. The TX6DL are ideally suited for high-end devices for powerful images and video streaming for automation, medical, industrial and more. They boast powerful dual-core CPU performance for challenging graphical and multimedia applications.